


TNPW08059K09BEEN | |
|---|---|
DigiKey Part Number | 541-3830-2-ND - Tape & Reel (TR) 541-3830-1-ND - Cut Tape (CT) 541-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08059K09BEEN |
Description | RES 9.09K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08059K09BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08059K09BEEA | Vishay Dale | 2,320 | TNP9.09KABCT-ND | $3.37000 | Parametric Equivalent |
| ERA-6AEB9091V | Panasonic Industry | 9,701 | P9.09KDACT-ND | $0.82000 | Direct |
| RG2012P-9091-B-T5 | Susumu | 13,488 | RG20P9.09KBCT-ND | $0.99000 | Direct |
| RT0805BRD079K09L | YAGEO | 3,251 | YAG2000CT-ND | $0.82000 | Direct |
| RP73PF2A9K09BTDF | TE Connectivity Passive Product | 1,555 | 1712-RP73PF2A9K09BTDFCT-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.49560 | $112.39 |
| 50 | $4.24720 | $212.36 |
| 100 | $4.01870 | $401.87 |
| 250 | $3.74572 | $936.43 |
| 500 | $3.56156 | $1,780.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39614 | $3,396.14 |
| 2,000 | $3.24844 | $6,496.88 |
| 3,000 | $3.16988 | $9,509.64 |
| 5,000 | $3.07869 | $15,393.45 |
| 7,000 | $3.02312 | $21,161.84 |
| 10,000 | $2.96791 | $29,679.10 |

