


TNPW080590K9BEEA | |
---|---|
DigiKey Part Number | TNP90.9KABTR-ND - Tape & Reel (TR) TNP90.9KABCT-ND - Cut Tape (CT) TNP90.9KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080590K9BEEA |
Description | RES 90.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080590K9BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.47200 | $24.72 |
25 | $2.28920 | $57.23 |
50 | $2.16280 | $108.14 |
100 | $2.04450 | $204.45 |
250 | $1.90232 | $475.58 |
500 | $1.80592 | $902.96 |
1,000 | $1.71897 | $1,718.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.65939 | $8,296.95 |
10,000 | $1.59624 | $15,962.40 |
15,000 | $1.56290 | $23,443.50 |
25,000 | $1.52440 | $38,110.00 |
35,000 | $1.50104 | $52,536.40 |
50,000 | $1.47793 | $73,896.50 |