


TNPW0805825KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805825KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805825KBEENCT-ND - Cut Tape (CT) 541-TNPW0805825KBEENDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW0805825KBEEN |
Description | RES 825K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805825KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805825KBYEA | Vishay Dale | 1,341 | 541-4577-1-ND | $6.99000 | Parametric Equivalent |
| ERA-6AEB8253V | Panasonic Industry | 9,742 | P825KDACT-ND | $0.82000 | Direct |
| RT0805BRD07825KL | YAGEO | 9,105 | YAG4947CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.58720 | $139.68 |
| 50 | $5.27980 | $263.99 |
| 100 | $4.99780 | $499.78 |
| 250 | $4.66192 | $1,165.48 |
| 500 | $4.43582 | $2,217.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23292 | $4,232.92 |
| 2,000 | $4.05217 | $8,104.34 |
| 3,000 | $3.95616 | $11,868.48 |
| 5,000 | $3.84480 | $19,224.00 |
| 7,000 | $3.77696 | $26,438.72 |
| 10,000 | $3.70963 | $37,096.30 |

