TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08057K50BEEN

DigiKey Part Number
541-TNPW08057K50BEENTR-ND - Tape & Reel (TR)
541-TNPW08057K50BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW08057K50BEEN
Description
RES 7.5K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08057K50BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.23500$32.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25589$2,255.89
2,000$2.18786$4,375.72
3,000$2.00075$6,002.25
5,000$1.96286$9,814.30
12,000$1.94443$23,333.16
24,000$1.88000$45,120.00
25,000$1.87647$46,911.75
Manufacturers Standard Package