Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar



TNPW080578K7BEEN | |
|---|---|
DigiKey Part Number | TNPW080578K7BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080578K7BEEN |
Description | RES 78.7K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080578K7BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080578K7AZEN00 | Vishay Dale | 0 | TNPU080578K7AZEN00-ND | $9.62688 | Upgrade |
| TNPU080578K7BZEN00 | Vishay Dale | 0 | TNPU080578K7BZEN00-ND | $7.45213 | Upgrade |
| TNPW080578K7BXEN | Vishay Dale | 0 | TNPW080578K7BXEN-ND | $4.49239 | Parametric Equivalent |
| ERA-6AEB7872V | Panasonic Industry | 4,049 | P78.7KDACT-ND | $0.82000 | Direct |
| PAT0805E7872BST1 | Vishay Dale Thin Film | 0 | PAT0805E7872BST1-ND | $2.45066 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60145 | $2,601.45 |









