Upgrade
Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW0805787RBEEA | |
|---|---|
DigiKey Part Number | TNPW0805787RBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805787RBEEA |
Description | RES 787 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805787RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0805787RAZEN00 | Vishay Dale | 0 | TNPU0805787RAZEN00-ND | $9.62688 | Upgrade |
| TNPU0805787RBZEN00 | Vishay Dale | 0 | TNPU0805787RBZEN00-ND | $7.45213 | Upgrade |
| ERA-6AEB7870V | Panasonic Industry | 6,862 | P787DACT-ND | $0.82000 | Direct |
| PAT0805E7870BST1 | Vishay Dale Thin Film | 0 | PAT0805E7870BST1-ND | $4.14216 | Direct |
| RG2012P-7870-B-T5 | Susumu | 0 | RG2012P-7870-B-T5-ND | $0.45475 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.66152 | $8,307.60 |








