


TNPW0805680RBEEA | |
|---|---|
DigiKey Part Number | 541-3815-2-ND - Tape & Reel (TR) 541-3815-1-ND - Cut Tape (CT) 541-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805680RBEEA |
Description | RES 680 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805680RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.45900 | $24.59 |
| 25 | $2.27760 | $56.94 |
| 50 | $2.15180 | $107.59 |
| 100 | $2.03410 | $203.41 |
| 250 | $1.89260 | $473.15 |
| 500 | $1.79668 | $898.34 |
| 1,000 | $1.71018 | $1,710.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.44854 | $7,242.70 |
| 10,000 | $1.42212 | $14,221.20 |
| 15,000 | $1.41721 | $21,258.15 |
| 25,000 | $1.41162 | $35,290.50 |
| 35,000 | $1.40827 | $49,289.45 |
| 50,000 | $1.40497 | $70,248.50 |

