


TNPW080560R4BEEA | |
|---|---|
DigiKey Part Number | 541-4573-2-ND - Tape & Reel (TR) 541-4573-1-ND - Cut Tape (CT) 541-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080560R4BEEA |
Description | RES 60.4 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080560R4BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.55400 | $25.54 |
| 25 | $2.31360 | $57.84 |
| 50 | $2.06080 | $103.04 |
| 100 | $1.91810 | $191.81 |
| 250 | $1.79128 | $447.82 |
| 500 | $1.71378 | $856.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.64878 | $8,243.90 |
| 10,000 | $1.58604 | $15,860.40 |
| 15,000 | $1.55291 | $23,293.65 |
| 25,000 | $1.51465 | $37,866.25 |
| 35,000 | $1.49144 | $52,200.40 |
| 50,000 | $1.46848 | $73,424.00 |

