Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar



TNPW080556R2BEEN | |
|---|---|
DigiKey Part Number | TNPW080556R2BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080556R2BEEN |
Description | RES 56.2 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080556R2BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080556R2BEEA | Vishay Dale | 0 | TNPW080556R2BEEA-ND | $1.66152 | Parametric Equivalent |
| TNPW080556R2BYEA | Vishay Dale | 0 | TNPW080556R2BYEA-ND | $2.48370 | Parametric Equivalent |
| ERA-6AEB56R2V | Panasonic Industry | 6,230 | P56.2DACT-ND | $0.82000 | Direct |
| PAT0805E56R2BST1 | Vishay Dale Thin Film | 0 | PAT0805E56R2BST1-ND | $4.14216 | Direct |
| RT0805BRD0756R2L | YAGEO | 9,535 | YAG4918CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.18756 | $3,187.56 |







