Parametric Equivalent
Direct
Direct
Similar



TNPW0805562KBEEN | |
|---|---|
DigiKey Part Number | TNPW0805562KBEEN-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW0805562KBEEN |
Description | RES 562K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805562KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805562KBEEA | Vishay Dale | 0 | TNPW0805562KBEEA-ND | $1.79819 | Parametric Equivalent |
| ERA-6AEB5623V | Panasonic Industry | 10,481 | P562KDACT-ND | $0.82000 | Direct |
| RT0805BRD07562KL | YAGEO | 0 | RT0805BRD07562KL-ND | $0.41399 | Direct |
| PHP00805E5623BBT1 | Vishay Dale Thin Film | 0 | PHP00805E5623BBT1-ND | $5.00788 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.08997 | $3,089.97 |





