TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08054K22BEEA

DigiKey Part Number
541-TNPW08054K22BEEATR-ND - Tape & Reel (TR)
541-TNPW08054K22BEEACT-ND - Cut Tape (CT)
541-TNPW08054K22BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08054K22BEEA
Description
RES 4.22K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08054K22BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.47800$24.78
25$2.29520$57.38
50$2.16840$108.42
100$2.01680$201.68
250$1.90720$476.80
500$1.81054$905.27
1,000$1.72337$1,723.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52809$7,640.45
10,000$1.48411$14,841.10
15,000$1.47903$22,185.45
25,000$1.47323$36,830.75
35,000$1.46976$51,441.60
50,000$1.46634$73,317.00
Manufacturers Standard Package