


TNPW080549K9BYEN | |
---|---|
DigiKey Part Number | 541-9834-2-ND - Tape & Reel (TR) 541-9834-1-ND - Cut Tape (CT) 541-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080549K9BYEN |
Description | RES 49.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549K9BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.39600 | $43.96 |
25 | $4.07640 | $101.91 |
50 | $3.85260 | $192.63 |
100 | $3.64510 | $364.51 |
250 | $3.39784 | $849.46 |
500 | $3.23106 | $1,615.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.29700 | $3,297.00 |
2,000 | $3.15401 | $6,308.02 |
3,000 | $3.07797 | $9,233.91 |
5,000 | $2.98970 | $14,948.50 |
7,000 | $2.93592 | $20,551.44 |
10,000 | $2.88250 | $28,825.00 |
12,000 | $2.87750 | $34,530.00 |
24,000 | $2.76095 | $66,262.80 |