


TNPW080549K9BETA | |
---|---|
DigiKey Part Number | 541-TNPW080549K9BETATR-ND - Tape & Reel (TR) 541-TNPW080549K9BETACT-ND - Cut Tape (CT) 541-TNPW080549K9BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080549K9BETA |
Description | RES 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549K9BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.59000 | $45.90 |
25 | $4.24680 | $106.17 |
50 | $4.02340 | $201.17 |
100 | $3.66130 | $366.13 |
250 | $3.54224 | $885.56 |
500 | $3.37652 | $1,688.26 |
1,000 | $3.22052 | $3,220.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.12603 | $15,630.15 |
10,000 | $2.77495 | $27,749.50 |
15,000 | $2.74978 | $41,246.70 |
25,000 | $2.72353 | $68,088.25 |