


TNPW08053K90BEEA | |
|---|---|
DigiKey Part Number | 541-3214-2-ND - Tape & Reel (TR) 541-3214-1-ND - Cut Tape (CT) 541-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K90BEEA |
Description | RES 3.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K90BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.61440 | $65.36 |
| 50 | $2.46800 | $123.40 |
| 100 | $2.33330 | $233.33 |
| 250 | $2.17148 | $542.87 |
| 500 | $2.06146 | $1,030.73 |
| 1,000 | $1.96214 | $1,962.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.77022 | $8,851.10 |
| 10,000 | $1.70285 | $17,028.50 |
| 15,000 | $1.66728 | $25,009.20 |
| 25,000 | $1.62620 | $40,655.00 |
| 35,000 | $1.60129 | $56,045.15 |
| 50,000 | $1.57663 | $78,831.50 |

