
CMF5559K000BEEB | |
---|---|
DigiKey Part Number | 541-CMF5559K000BEEBTR-ND - Tape & Reel (TR) 541-CMF5559K000BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5559K000BEEB |
Description | RES 59K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5559K000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $10.99800 | $109.98 |
25 | $9.47680 | $236.92 |
50 | $8.52340 | $426.17 |
100 | $7.71170 | $771.17 |
250 | $6.82300 | $1,705.75 |
500 | $6.26686 | $3,133.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.91008 | $5,910.08 |
2,000 | $5.50054 | $11,001.08 |
3,000 | $5.29024 | $15,870.72 |
5,000 | $5.05236 | $25,261.80 |
7,000 | $4.91060 | $34,374.20 |
10,000 | $4.77213 | $47,721.30 |
12,000 | $4.70573 | $56,468.76 |