TNPW08053K74BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.55311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.39503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,636
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.46467
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9,486
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.74842
Datasheet

Direct


YAGEO
In Stock: 6,120
Unit Price: $1.31000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 562
Unit Price: $2.37000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08053K74BEEN

DigiKey Part Number
TNPW08053K74BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08053K74BEEN
Description
RES 3.74K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08053K74BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.43189$2,431.89
Manufacturers Standard Package