TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060324R9BEEN

DigiKey Part Number
541-TNPW060324R9BEENTR-ND - Tape & Reel (TR)
541-TNPW060324R9BEENCT-ND - Cut Tape (CT)
541-TNPW060324R9BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060324R9BEEN
Description
RES 24.9 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060324R9BEEN Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.59000$45.90
25$4.25640$106.41
50$4.02340$201.17
100$3.80740$380.74
250$3.55012$887.53
500$3.37652$1,688.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.98519$2,985.19
24,000$2.89321$69,437.04
25,000$2.88806$72,201.50
Manufacturers Standard Package