TNPW08053K16BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.48035
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.66036
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.67252
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $2.32273
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2,922
Unit Price: $3.94000
Datasheet

Upgrade


Susumu
In Stock: 9,555
Unit Price: $0.99000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08053K16BETY

DigiKey Part Number
TNPW08053K16BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08053K16BETY
Description
RES 3.16K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08053K16BETY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.48035$5,480.35
Manufacturers Standard Package