Direct



TNPW0805374RBYEA | |
|---|---|
DigiKey Part Number | TNPW0805374RBYEA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW0805374RBYEA |
Description | RES 374 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805374RBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C2A374RBTDF | TE Connectivity Passive Product | 778 | 1712-RQ73C2A374RBTDFCT-ND | $7.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.48370 | $12,418.50 |


