


TNPW080538K3BEEN | |
---|---|
DigiKey Part Number | 541-TNPW080538K3BEENTR-ND - Tape & Reel (TR) 541-TNPW080538K3BEENCT-ND - Cut Tape (CT) 541-TNPW080538K3BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080538K3BEEN |
Description | RES 38.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080538K3BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.09100 | $40.91 |
25 | $3.79320 | $94.83 |
50 | $3.58260 | $179.13 |
100 | $3.38990 | $338.99 |
250 | $3.15944 | $789.86 |
500 | $3.00386 | $1,501.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.88079 | $2,880.79 |
2,000 | $2.72068 | $5,441.36 |
3,000 | $2.69208 | $8,076.24 |
5,000 | $2.66200 | $13,310.00 |
7,000 | $2.61600 | $18,312.00 |
10,000 | $2.51946 | $25,194.60 |