


TNPW0805300RBEEA | |
---|---|
DigiKey Part Number | 541-3205-2-ND - Tape & Reel (TR) 541-3205-1-ND - Cut Tape (CT) 541-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805300RBEEA |
Description | RES 300 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805300RBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.47800 | $24.78 |
25 | $2.29520 | $57.38 |
50 | $2.16840 | $108.42 |
100 | $2.03410 | $203.41 |
250 | $1.90720 | $476.80 |
500 | $1.81054 | $905.27 |
1,000 | $1.72337 | $1,723.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.44263 | $7,213.15 |