


TNPW040210K0BYTD | |
---|---|
DigiKey Part Number | 541-TNPW040210K0BYTDTR-ND - Tape & Reel (TR) 541-TNPW040210K0BYTDCT-ND - Cut Tape (CT) 541-TNPW040210K0BYTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BYTD |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BYTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $7.98500 | $79.85 |
25 | $7.40880 | $185.22 |
50 | $7.00700 | $350.35 |
100 | $6.63910 | $663.91 |
250 | $6.20200 | $1,550.50 |
500 | $5.66774 | $2,833.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $5.32419 | $53,241.90 |