


TNPW08052K67BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08052K67BEENTR-ND - Tape & Reel (TR) 541-TNPW08052K67BEENCT-ND - Cut Tape (CT) 541-TNPW08052K67BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K67BEEN |
Description | RES 2.67K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K67BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.48880 | $112.22 |
| 50 | $4.24060 | $212.03 |
| 100 | $4.01290 | $401.29 |
| 250 | $3.74012 | $935.03 |
| 500 | $3.55630 | $1,778.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39104 | $3,391.04 |
| 2,000 | $3.24359 | $6,487.18 |
| 3,000 | $3.16514 | $9,495.42 |
| 5,000 | $3.07407 | $15,370.35 |
| 7,000 | $3.01857 | $21,129.99 |
| 10,000 | $2.96344 | $29,634.40 |

