


TNPW08052K00BYEN | |
---|---|
DigiKey Part Number | 541-TNPW08052K00BYENTR-ND - Tape & Reel (TR) 541-TNPW08052K00BYENCT-ND - Cut Tape (CT) 541-TNPW08052K00BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K00BYEN |
Description | RES 2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K00BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28859 | $3,288.59 |
2,000 | $3.14597 | $6,291.94 |
3,000 | $3.07012 | $9,210.36 |
5,000 | $2.98207 | $14,910.35 |
7,000 | $2.92843 | $20,499.01 |
10,000 | $2.87515 | $28,751.50 |
12,000 | $2.84927 | $34,191.24 |
24,000 | $2.75885 | $66,212.40 |
25,000 | $2.75390 | $68,847.50 |