


TNPW0805287KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805287KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805287KBEENCT-ND - Cut Tape (CT) 541-TNPW0805287KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805287KBEEN |
Description | RES 287K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805287KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805287KBEEA | Vishay Dale | 874 | 541-TNPW0805287KBEEACT-ND | $3.37000 | Parametric Equivalent |
| ERA-6AEB2873V | Panasonic Industry | 14,939 | P287KDACT-ND | $0.82000 | Direct |
| RT0805BRD07287KL | YAGEO | 6,595 | YAG1848CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.34480 | $58.62 |
| 50 | $2.21660 | $110.83 |
| 100 | $2.09480 | $209.48 |
| 250 | $1.94884 | $487.21 |
| 500 | $1.84950 | $924.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39614 | $3,396.14 |
| 2,000 | $3.24844 | $6,496.88 |
| 3,000 | $3.16988 | $9,509.64 |
| 5,000 | $3.07869 | $15,393.45 |
| 7,000 | $3.02312 | $21,161.84 |
| 10,000 | $2.96791 | $29,679.10 |

