


TNPW0805287KBEEA | |
---|---|
DigiKey Part Number | 541-TNPW0805287KBEEATR-ND - Tape & Reel (TR) 541-TNPW0805287KBEEACT-ND - Cut Tape (CT) 541-TNPW0805287KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805287KBEEA |
Description | RES 287K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805287KBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.47200 | $24.72 |
25 | $2.28920 | $57.23 |
50 | $2.16280 | $108.14 |
100 | $2.04450 | $204.45 |
250 | $1.90232 | $475.58 |
500 | $1.80592 | $902.96 |
1,000 | $1.71897 | $1,718.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.43894 | $7,194.70 |
10,000 | $1.42943 | $14,294.30 |
15,000 | $1.42450 | $21,367.50 |
25,000 | $1.41888 | $35,472.00 |
35,000 | $1.41551 | $49,542.85 |
50,000 | $1.41219 | $70,609.50 |