


TNPW080522K0BYEN | |
---|---|
DigiKey Part Number | 541-TNPW080522K0BYENTR-ND - Tape & Reel (TR) 541-TNPW080522K0BYENCT-ND - Cut Tape (CT) 541-TNPW080522K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080522K0BYEN |
Description | RES 22K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.38500 | $43.85 |
25 | $4.06600 | $101.65 |
50 | $3.84280 | $192.14 |
100 | $3.63580 | $363.58 |
250 | $3.48540 | $871.35 |
500 | $3.48080 | $1,740.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.51605 | $4,516.05 |