TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080521K5BEEN

DigiKey Part Number
541-TNPW080521K5BEENTR-ND - Tape & Reel (TR)
541-TNPW080521K5BEENCT-ND - Cut Tape (CT)
541-TNPW080521K5BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080521K5BEEN
Description
RES 21.5K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080521K5BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,548
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.89068$2,890.68
2,000$2.69662$5,393.24
3,000$2.67668$8,030.04
5,000$2.65521$13,276.05
7,000$2.60086$18,206.02
10,000$2.54684$25,468.40
12,000$2.52637$30,316.44
24,000$2.46264$59,103.36
25,000$2.45817$61,454.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.21500$42.15
50$3.52160$176.08
100$3.27220$327.22
500$2.79476$1,397.38
Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.77500$47.75
50$3.66980$183.49
100$3.25740$325.74
500$2.42070$1,210.35
* All Digi-Reel orders will add a $55.00 reeling fee.