


TNPW080520K0FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080520K0FEEATR-ND - Tape & Reel (TR) 541-TNPW080520K0FEEACT-ND - Cut Tape (CT) 541-TNPW080520K0FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0FEEA |
Description | RES 20K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0FEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.99400 | $9.94 |
| 25 | $0.92280 | $23.07 |
| 50 | $0.87200 | $43.60 |
| 100 | $0.82360 | $82.36 |
| 250 | $0.76492 | $191.23 |
| 500 | $0.72454 | $362.27 |
| 1,000 | $0.68784 | $687.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61768 | $3,088.40 |
| 10,000 | $0.60426 | $6,042.60 |
| 15,000 | $0.60176 | $9,026.40 |
| 25,000 | $0.59892 | $14,973.00 |
| 35,000 | $0.59011 | $20,653.85 |
| 50,000 | $0.57997 | $28,998.50 |
| 60,000 | $0.57506 | $34,503.60 |
| 120,000 | $0.55791 | $66,949.20 |
| 125,000 | $0.55758 | $69,697.50 |

