


TNPW08051M00DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08051M00DEEATR-ND - Tape & Reel (TR) 541-TNPW08051M00DEEACT-ND - Cut Tape (CT) 541-TNPW08051M00DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00DEEA |
Description | RES 1M OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.97680 | $24.42 |
| 50 | $0.92240 | $46.12 |
| 100 | $0.87230 | $87.23 |
| 250 | $0.80964 | $202.41 |
| 500 | $0.76674 | $383.37 |
| 1,000 | $0.72760 | $727.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65109 | $3,255.45 |
| 10,000 | $0.62391 | $6,239.10 |
| 15,000 | $0.60948 | $9,142.20 |
| 25,000 | $0.59276 | $14,819.00 |
| 35,000 | $0.58259 | $20,390.65 |
| 50,000 | $0.57250 | $28,625.00 |

