Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



TNPW08051K50DEEA | |
|---|---|
DigiKey Part Number | TNPW08051K50DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08051K50DEEA |
Description | RES 1.5K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K50DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08051K50BEEC | Vishay Dale | 0 | TNPW08051K50BEEC-ND | $1.37450 | Parametric Equivalent |
| TNPW08051K50BXEA | Vishay Dale | 0 | TNPW08051K50BXEA-ND | $2.21209 | Parametric Equivalent |
| TNPW08051K50BXEN | Vishay Dale | 0 | TNPW08051K50BXEN-ND | $4.49239 | Parametric Equivalent |
| TNPW08051K50BYEA | Vishay Dale | 0 | TNPW08051K50BYEA-ND | $2.48370 | Parametric Equivalent |
| MCU08050D1501DP500 | Vishay | 0 | MCU08050D1501DP500-ND | $0.44143 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61112 | $3,055.60 |



