Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW08051K02BEEA | |
|---|---|
DigiKey Part Number | TNPW08051K02BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08051K02BEEA |
Description | RES 1.02K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K02BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08051K02AZEN00 | Vishay Dale | 0 | TNPU08051K02AZEN00-ND | $9.62688 | Upgrade |
| TNPU08051K02BZEN00 | Vishay Dale | 0 | TNPU08051K02BZEN00-ND | $7.45213 | Upgrade |
| TNPW08051K02BEEN | Vishay Dale | 0 | TNPW08051K02BEEN-ND | $2.86856 | Parametric Equivalent |
| TNPW08051K02BYEA | Vishay Dale | 0 | TNPW08051K02BYEA-ND | $2.48370 | Parametric Equivalent |
| ERA-6AEB1021V | Panasonic Industry | 8,504 | 10-ERA-6AEB1021VCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.59441 | $7,972.05 |









