


TNPW08051K00BYEA | |
---|---|
DigiKey Part Number | 541-TNPW08051K00BYEATR-ND - Tape & Reel (TR) 541-TNPW08051K00BYEACT-ND - Cut Tape (CT) 541-TNPW08051K00BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BYEA |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BYEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.30300 | $43.03 |
25 | $3.98720 | $99.68 |
50 | $3.76720 | $188.36 |
100 | $3.56520 | $356.52 |
250 | $3.32316 | $830.79 |
500 | $3.15992 | $1,579.96 |
1,000 | $3.01327 | $3,013.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.92321 | $14,616.05 |
10,000 | $2.81817 | $28,181.70 |
15,000 | $2.76284 | $41,442.60 |
25,000 | $2.69906 | $67,476.50 |