


TNPW08051K00BETA | |
---|---|
DigiKey Part Number | 541-3746-2-ND - Tape & Reel (TR) 541-3746-1-ND - Cut Tape (CT) 541-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BETA |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.56100 | $45.61 |
25 | $4.06320 | $101.58 |
50 | $3.86420 | $193.21 |
100 | $3.61710 | $361.71 |
250 | $3.50748 | $876.87 |
500 | $3.35602 | $1,678.01 |
1,000 | $3.20085 | $3,200.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.13402 | $15,670.10 |
10,000 | $3.02220 | $30,222.00 |
15,000 | $2.96329 | $44,449.35 |
25,000 | $2.78948 | $69,737.00 |