


TNPW080518K4BETY | |
---|---|
DigiKey Part Number | 541-TNPW080518K4BETYTR-ND - Tape & Reel (TR) 541-TNPW080518K4BETYCT-ND - Cut Tape (CT) 541-TNPW080518K4BETYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080518K4BETY |
Description | RES 18.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080518K4BETY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.04000 | $90.40 |
25 | $8.36880 | $209.22 |
50 | $7.79880 | $389.94 |
100 | $7.00480 | $700.48 |
250 | $6.90808 | $1,727.02 |
500 | $6.69936 | $3,349.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.76929 | $5,769.29 |
2,000 | $5.72085 | $11,441.70 |
3,000 | $5.70016 | $17,100.48 |
5,000 | $5.67661 | $28,383.05 |
7,000 | $5.66243 | $39,637.01 |
10,000 | $5.64011 | $56,401.10 |
12,000 | $5.63343 | $67,601.16 |