TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080518K4BETY

DigiKey Part Number
541-TNPW080518K4BETYTR-ND - Tape & Reel (TR)
541-TNPW080518K4BETYCT-ND - Cut Tape (CT)
541-TNPW080518K4BETYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080518K4BETY
Description
RES 18.4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080518K4BETY Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
10$9.06300$90.63
25$8.39000$209.75
50$7.81880$390.94
100$7.02270$702.27
250$6.92576$1,731.44
500$6.71648$3,358.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.78405$5,784.05
2,000$5.73548$11,470.96
3,000$5.71474$17,144.22
5,000$5.69113$28,455.65
7,000$5.67692$39,738.44
10,000$5.65454$56,545.40
12,000$5.64784$67,774.08
Manufacturers Standard Package