


TNPW080515K4BEEN | |
---|---|
DigiKey Part Number | 541-3741-2-ND - Tape & Reel (TR) 541-3741-1-ND - Cut Tape (CT) 541-3741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080515K4BEEN |
Description | RES 15.4K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080515K4BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.02900 | $30.29 |
25 | $2.80880 | $70.22 |
50 | $2.65400 | $132.70 |
100 | $2.50910 | $250.91 |
250 | $2.33624 | $584.06 |
500 | $2.21934 | $1,109.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.26166 | $2,261.66 |
2,000 | $2.19346 | $4,386.92 |
3,000 | $1.88480 | $5,654.40 |
5,000 | $1.88128 | $9,406.40 |