


TNPW080513K7BEEN | |
---|---|
DigiKey Part Number | 541-TNPW080513K7BEENTR-ND - Tape & Reel (TR) 541-TNPW080513K7BEENCT-ND - Cut Tape (CT) 541-TNPW080513K7BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080513K7BEEN |
Description | RES 13.7K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080513K7BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.72562 | $2,725.62 |
2,000 | $2.66923 | $5,338.46 |
3,000 | $2.63226 | $7,896.78 |
24,000 | $2.55107 | $61,225.68 |
25,000 | $2.54646 | $63,661.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.34600 | $43.46 |
25 | $4.03360 | $100.84 |
50 | $3.80980 | $190.49 |
100 | $3.60480 | $360.48 |
250 | $3.35964 | $839.91 |
500 | $3.19402 | $1,597.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.79900 | $47.99 |
50 | $3.68960 | $184.48 |