TNPW0805133KDEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37275
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 932
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.48665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.89960
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1,028
Unit Price: $3.94000
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW0805133KDEEA

DigiKey Part Number
TNPW0805133KDEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805133KDEEA
Description
RES 133K OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
133 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805133KDEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42829$2,141.45
Manufacturers Standard Package