120 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805120RBEEN

DigiKey Part Number
541-TNPW0805120RBEENTR-ND - Tape & Reel (TR)
541-TNPW0805120RBEENCT-ND - Cut Tape (CT)
541-TNPW0805120RBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805120RBEEN
Description
RES 120 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805120RBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805120RBEEAVishay Dale5,347541-TNPW0805120RBEEACT-ND$3.37000Parametric Equivalent
ERA-6AEB121VPanasonic Industry9,274P120DACT-ND$0.82000Direct
RG2012P-121-B-T5Susumu13,679408-1692-1-ND$0.99000Direct
RT0805BRD07120RLYAGEO9,191YAG1771CT-ND$0.82000Direct
RTAN0805BKE120RStackpole Electronics Inc683RTAN0805BKE120RCT-ND$2.88000Direct
In-Stock: 846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.85100$48.51
25$4.49560$112.39
50$4.24720$212.36
100$4.01870$401.87
250$3.74572$936.43
500$3.56156$1,780.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.39614$3,396.14
2,000$3.24844$6,496.88
3,000$3.16988$9,509.64
5,000$3.07869$15,393.45
7,000$3.02312$21,161.84
10,000$2.96791$29,679.10
Manufacturers Standard Package