TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080510R0BYEA

DigiKey Part Number
541-TNPW080510R0BYEATR-ND - Tape & Reel (TR)
541-TNPW080510R0BYEACT-ND - Cut Tape (CT)
541-TNPW080510R0BYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080510R0BYEA
Description
RES 10 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.64300$66.43
25$6.21400$155.35
50$5.78540$289.27
100$5.47920$547.92
250$5.11480$1,278.70
500$4.91150$2,455.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.97685$4,976.85
2,000$4.76842$9,536.84
3,000$4.65783$13,973.49
5,000$4.34117$21,705.85
7,000$4.32129$30,249.03
10,000$4.30162$43,016.20
Manufacturers Standard Package