TNPW080510K7BEEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.62688
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.45213
Datasheet

Direct


Panasonic Industry
In Stock: 4,862
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.14216
Datasheet

Direct


Susumu
In Stock: 3,050
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 2,679
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00788
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00788
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.96344
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,243
Unit Price: $2.55000
Datasheet
10.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080510K7BEEA

DigiKey Part Number
541-3728-2-ND - Tape & Reel (TR)
541-3728-1-ND - Cut Tape (CT)
541-3728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080510K7BEEA
Description
RES 10.7K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080510K7BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU080510K7AZEN00Vishay Dale0TNPU080510K7AZEN00-ND$9.62688Upgrade
TNPU080510K7BZEN00Vishay Dale0TNPU080510K7BZEN00-ND$7.45213Upgrade
ERA-6AEB1072VPanasonic Industry4,862P10.7KDACT-ND$0.82000Direct
PAT0805E1072BST1Vishay Dale Thin Film0764-1191-2-ND$4.14216Direct
RG2012P-1072-B-T5Susumu3,050408-RG2012P-1072-B-T5CT-ND$0.99000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.82000$28.20
25$2.61440$65.36
50$2.46800$123.40
100$2.33330$233.33
250$2.17148$542.87
500$2.06146$1,030.73
1,000$1.96214$1,962.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.77022$8,851.10
10,000$1.70285$17,028.50
15,000$1.66728$25,009.20
25,000$1.62620$40,655.00
35,000$1.60129$56,045.15
50,000$1.57663$78,831.50
Manufacturers Standard Package