


TNPW080510K4BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080510K4BEENTR-ND - Tape & Reel (TR) 541-TNPW080510K4BEENCT-ND - Cut Tape (CT) 541-TNPW080510K4BEENDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW080510K4BEEN |
Description | RES 10.4K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K4BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.53800 | $45.38 |
| 25 | $4.20600 | $105.15 |
| 50 | $3.97600 | $198.80 |
| 100 | $3.76130 | $376.13 |
| 250 | $3.50532 | $876.33 |
| 500 | $3.33218 | $1,666.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17671 | $3,176.71 |
| 2,000 | $3.03781 | $6,075.62 |
| 3,000 | $2.96391 | $8,891.73 |
| 5,000 | $2.87808 | $14,390.40 |
| 7,000 | $2.82576 | $19,780.32 |
| 10,000 | $2.77379 | $27,737.90 |

