


TNPW080510K0BETY | |
|---|---|
DigiKey Part Number | 541-3913-2-ND - Tape & Reel (TR) 541-3913-1-ND - Cut Tape (CT) 541-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BETY |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BETY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.31000 | $103.10 |
| 25 | $9.56320 | $239.08 |
| 50 | $9.04860 | $452.43 |
| 100 | $8.57420 | $857.42 |
| 250 | $8.01368 | $2,003.42 |
| 500 | $7.63860 | $3,819.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.30365 | $7,303.65 |
| 2,000 | $7.00632 | $14,012.64 |
| 3,000 | $6.84881 | $20,546.43 |
| 5,000 | $6.66649 | $33,332.45 |
| 7,000 | $6.55567 | $45,889.69 |
| 10,000 | $6.44580 | $64,458.00 |

