


TNPW0805100KBYEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805100KBYEATR-ND - Tape & Reel (TR) 541-TNPW0805100KBYEACT-ND - Cut Tape (CT) 541-TNPW0805100KBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBYEA |
Description | RES 100K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100KBYEN | Vishay Dale | 491 | 541-4413-1-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.90800 | $49.08 |
| 25 | $4.55160 | $113.79 |
| 50 | $4.30140 | $215.07 |
| 100 | $4.06960 | $406.96 |
| 250 | $3.79340 | $948.35 |
| 500 | $3.60694 | $1,803.47 |
| 1,000 | $3.43955 | $3,439.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.11843 | $15,592.15 |
| 10,000 | $3.00638 | $30,063.80 |
| 15,000 | $2.94734 | $44,210.10 |
| 25,000 | $2.87930 | $71,982.50 |

