


TNPW0805100KBXEN | |
|---|---|
DigiKey Part Number | 541-1729-2-ND - Tape & Reel (TR) 541-1729-1-ND - Cut Tape (CT) 541-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBXEN |
Description | RES 100K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.33300 | $43.33 |
| 25 | $4.01520 | $100.38 |
| 50 | $3.79500 | $189.75 |
| 100 | $3.58950 | $358.95 |
| 250 | $3.34484 | $836.21 |
| 500 | $3.17942 | $1,589.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.78631 | $4,786.31 |
| 2,000 | $4.58406 | $9,168.12 |
| 3,000 | $4.47669 | $13,430.07 |
| 5,000 | $4.35218 | $21,760.90 |
| 7,000 | $4.27644 | $29,935.08 |
| 10,000 | $4.20123 | $42,012.30 |

