93.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060393K1BEEA

DigiKey Part Number
541-TNPW060393K1BEEATR-ND - Tape & Reel (TR)
541-TNPW060393K1BEEACT-ND - Cut Tape (CT)
541-TNPW060393K1BEEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW060393K1BEEA
Description
RES 93.1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060393K1BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB9312VPanasonic Industry4,939P93.1KDBCT-ND$0.82000Direct
RG1608P-9312-B-T5Susumu70,122RG16P93.1KBCT-ND$0.99000Direct
RT0603BRD0793K1LYAGEO90,559YAG1752CT-ND$0.82000Direct
In-Stock: 821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.80100$18.01
25$1.67080$41.77
50$1.57680$78.84
100$1.48970$148.97
250$1.38484$346.21
500$1.31314$656.57
1,000$1.24811$1,248.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.12174$5,608.70
10,000$1.07714$10,771.40
15,000$1.05354$15,803.10
25,000$1.02625$25,656.25
35,000$1.00967$35,338.45
50,000$0.99325$49,662.50
Manufacturers Standard Package