
TNPW060390R9BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060390R9BEEATR-ND - Tape & Reel (TR) 541-TNPW060390R9BEEACT-ND - Cut Tape (CT) 541-TNPW060390R9BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060390R9BEEA |
Description | RES 90.9 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060390R9BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.24960 | $56.24 |
| 50 | $2.12600 | $106.30 |
| 100 | $2.00930 | $200.93 |
| 250 | $1.86892 | $467.23 |
| 500 | $1.77354 | $886.77 |
| 1,000 | $1.68722 | $1,687.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52022 | $7,601.10 |
| 10,000 | $1.46151 | $14,615.10 |
| 15,000 | $1.43048 | $21,457.20 |
| 25,000 | $1.39463 | $34,865.75 |
| 35,000 | $1.37288 | $48,050.80 |
| 50,000 | $1.35135 | $67,567.50 |


