
TNPW060351R0BEEA | |
---|---|
DigiKey Part Number | 541-TNPW060351R0BEEATR-ND - Tape & Reel (TR) 541-TNPW060351R0BEEACT-ND - Cut Tape (CT) 541-TNPW060351R0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060351R0BEEA |
Description | RES 51 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060351R0BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.13200 | $21.32 |
25 | $1.97560 | $49.39 |
50 | $1.86700 | $93.35 |
100 | $1.76490 | $176.49 |
250 | $1.64148 | $410.37 |
500 | $1.55766 | $778.83 |
1,000 | $1.48192 | $1,481.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.30578 | $6,528.90 |
35,000 | $1.29023 | $45,158.05 |
50,000 | $1.26999 | $63,499.50 |
60,000 | $1.26018 | $75,610.80 |