
TNPW060384K5BEEA | |
---|---|
DigiKey Part Number | 541-TNPW060384K5BEEATR-ND - Tape & Reel (TR) 541-TNPW060384K5BEEACT-ND - Cut Tape (CT) 541-TNPW060384K5BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060384K5BEEA |
Description | RES 84.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060384K5BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57700 | $15.77 |
25 | $1.46160 | $36.54 |
50 | $1.36140 | $68.07 |
100 | $1.17340 | $117.34 |
250 | $1.12128 | $280.32 |
500 | $1.09814 | $549.07 |
1,000 | $1.06833 | $1,068.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04616 | $5,230.80 |
10,000 | $0.93669 | $9,366.90 |
15,000 | $0.93316 | $13,997.40 |
25,000 | $0.92913 | $23,228.25 |
35,000 | $0.92671 | $32,434.85 |
50,000 | $0.92434 | $46,217.00 |
60,000 | $0.92361 | $55,416.60 |